MikroElektronika Gyro 4 Click Development Kit for L20G20IS L20G20IS
- RS Stock No.:
- 200-5559
- Mfr. Part No.:
- MIKROE-3661
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.66
(exc. GST)
$29.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.66 |
| 5 + | $23.99 |
*price indicative
- RS Stock No.:
- 200-5559
- Mfr. Part No.:
- MIKROE-3661
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | L20G20IS | |
| For Use With | L20G20IS | |
| Kit Classification | Development Kit | |
| Kit Name | Gyro 4 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device L20G20IS | ||
For Use With L20G20IS | ||
Kit Classification Development Kit | ||
Kit Name Gyro 4 Click | ||
Standards/Approvals RoHS | ||
The MIKROE L20G20IS is a two axis microelectromechanical system gyroscope for optical image stabilization. It includes a sensing element and an IC interface which provide the measured angular rate to the application through an SPI digital interface.
Wide supply voltage ranges from 1.7 V to 3.6 V
Embedded temperature sensor
Power down and sleep modes available for smart power saving
Low-voltage compatible Ios
Related links
- MikroElektronika MIKROE-2879 ADC 4 Click Development Kit Development Kit
- MikroElektronika GYRO Click Gyroscope Sensor MikroBus Click Board for L3GD20
- MikroElektronika Fingerprint 4 Click Matching
- MikroElektronika MIKROE-3707 DAC 4 click board
- MikroElektronika Development Kit for GYRO 5 Click MIKROSDK
- MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
- MikroElektronika MIKROE-2690 ADAC Click Development Kit Development Kit
- MikroElektronika 1-Wire I2C Click Development Kit MIKROE-2750
