MikroElektronika FRDM K64 Click Shield

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.04

(exc. GST)

$14.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.04
5 +$11.73

*price indicative

RS Stock No.:
168-2974
Mfr. Part No.:
MIKROE-1794
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Standards/Approvals

RoHS

Kit Name

FRDM K64 Click Shield

FRDM-K64F click shield is an extension for Freescale's FRDM-K64F development platform. It's a simple shield with two mikroBUS host sockets that allow you to interface more than 100 different types of click boards with the Kinetis MK64FN1M0VLL12 MCU aboard FRDM-KL64Z. Quickly add functionalities like GSM, GPS, WiFi, ZigBee, Bluetooth, or thunder detection, proximity and color sensing and so on. The package includes two 1x8 headers, and single 1x10, and 1x6 headers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy