ROHM Light Sensor, Proximity Sensor Evaluation Board for RPR-0521RS
- RS Stock No.:
- 161-0982
- Mfr. Part No.:
- RPR-0521RS-EVK-001
- Brand:
- ROHM
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$32.09
(exc. GST)
$35.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 9 | $32.09 | - |
| 10 - 49 | $31.46 | 1% |
| 50 + | $30.83 | 3% |
*price indicative
- RS Stock No.:
- 161-0982
- Mfr. Part No.:
- RPR-0521RS-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor, Proximity Sensor | |
| Featured Device | RPR-0521RS | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor, Proximity Sensor | ||
Featured Device RPR-0521RS | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
This module includes optical proximity sensor, ambient light sensor, and infrared LED. It enables lowering current consumption and/or improving the screen visibility under the bright environment
Related links
- ROHM Hall Effect Sensor Evaluation Board for BD7411G
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM Evaluation Board Evaluation Board BD14232FVJ-C
- ROHM BM3G005UV Evaluation Board Evaluation Board for DFN8080CK Power Conversion Efficiency
- ROHM BD34352EKV Evaluation Board Evaluation Board Evaluation Board for BD34352EKV 32 Bit Stereo Audio D/A Converter
- ROHM BD28C57HFJ Evaluation Board Evaluation Board for BD28C57HFJ Outputs An Isolated Voltage Of 24 V From An Input Of
