ROHM Evaluation Board Evaluation Board BD1422xG-LA

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$231.01

(exc. GST)

$254.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$231.01-
5 +$217.146%

*price indicative

RS Stock No.:
687-425
Mfr. Part No.:
BD14221G-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Sensor Development Tool

For Use With

BD1422xG-LA

Kit Classification

Evaluation Board

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Evaluation board designed specifically for the current sense amplifier. This advanced device excels in accurately measuring voltage drops across shunt resistors, delivering precise analog voltage outputs. With a commendable common mode voltage range spanning from -14V to 40V, this evaluation board is ideal for a variety of applications that require high efficiency and reliability. Its user-friendly design and comprehensive user guide ensure a seamless integration into your projects, offering developers a robust tool for optimising their electrical designs.

Wide common mode voltage range ensures versatility across different applications

High accuracy in voltage drop measurements enhances overall performance

Low offset voltage contributes to reliable signal integrity

Minimal input bias current improves energy efficiency during operation

Compact design of 74mm x 44mm x 1.6mm makes it suitable for space-constrained environments

Robust construction using FR 4 material ensures durability up to 125°C

Two layer board offers efficient layout options for complex designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy