ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- RS Stock No.:
- 687-429
- Mfr. Part No.:
- BD14231FVJ-EVK-001
- Brand:
- ROHM
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$231.01
(exc. GST)
$254.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $231.01 | - |
| 5 + | $217.14 | 6% |
*price indicative
- RS Stock No.:
- 687-429
- Mfr. Part No.:
- BD14231FVJ-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Sensor Development Tool | |
| For Use With | BD14231FVJ-C | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Sensor Development Tool | ||
For Use With BD14231FVJ-C | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board serves as an essential platform for exploring the capabilities of the current sense amplifier. Designed to facilitate accurate voltage drop measurements across shunt resistors, this board effectively outputs an analog voltage, making it ideal for applications requiring precise current sensing. With an impressive common mode voltage range from -14V to 80V, it ensures reliable performance across diverse operating conditions. The users guide accompanying this evaluation board provides detailed insights into its features, allowing for a comprehensive understanding of its operation and functionality.
Wide common mode voltage range enhancing flexibility in use
High accuracy for precise measurement applications
Low offset voltage minimising measurement errors
Low input bias current improving overall measurement reliability
Two layer design optimising signal integrity
2oz copper thickness providing robust electrical performance
Comprehensive bill of materials for easy reference and assembly
Includes schematic diagram for simplified circuit understanding
Related links
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM Evaluation Board Evaluation Board BD14232FVJ-C
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
