ROHM BD34352EKV Evaluation Board Evaluation Board Evaluation Board for BD34352EKV 32 Bit Stereo Audio D/A Converter
- RS Stock No.:
- 244-0045
- Mfr. Part No.:
- BD34352EKV-EVK-001
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0045
- Mfr. Part No.:
- BD34352EKV-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Analogue Development Kit | |
| Sensor Technology | Evaluation Board | |
| Featured Device | BD34352EKV 32 Bit Stereo Audio D/A Converter | |
| For Use With | BD34352EKV | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | BD34352EKV Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Analogue Development Kit | ||
Sensor Technology Evaluation Board | ||
Featured Device BD34352EKV 32 Bit Stereo Audio D/A Converter | ||
For Use With BD34352EKV | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name BD34352EKV Evaluation Board | ||
The ROHM 32-bit Stereo Audio D/A Converter has ROHM original sound quality design, realizing excellent performance (SNR: 126 dB (Typ), THD+N: -112 dB (Typ)) suitable for high-end audio. Different type of sound is realized by selecting 2 kinds of digital FIR filters (Sharp Roll-Off, Slow Roll-Off). PCM I/F supports up to 768 kHz and DSD I/F supports up to 22.4 MHz.
SNR 126dB(Typ), THD+N -112dB (Typ)(PCM mode)
Sampling Frequency 32kHz to 768kHz (PCM mode)
2 Kinds of Digital FIR Filters (PCM mode)
DSD 2.8MHz, 5.6MHz, 11.2MHz, 22.4MHz Available
Supports Stereo Mode (2ch) and Mono Mode(1ch)
Selectable 4 Device Addresses (38h, 3Ah, 3Ch, 3Eh)
Related links
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM Evaluation Board Evaluation Board BD14232FVJ-C
- ROHM BM3G005UV Evaluation Board Evaluation Board for DFN8080CK Power Conversion Efficiency
- ROHM BD28C57HFJ Evaluation Board Evaluation Board for BD28C57HFJ Outputs An Isolated Voltage Of 24 V From An Input Of
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
