STMicroelectronics BlueCoin Motion Sensor, Microphone Sensor Starter Kit
- RS Stock No.:
- 146-3848
- Mfr. Part No.:
- STEVAL-BCNKT01V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3848
- Mfr. Part No.:
- STEVAL-BCNKT01V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor, Microphone Sensor | |
| Kit Classification | Starter Kit | |
| Kit Name | BlueCoin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor, Microphone Sensor | ||
Kit Classification Starter Kit | ||
Kit Name BlueCoin | ||
Standards/Approvals RoHS | ||
The STEVAL-BCNKT01V1 integrated development and prototyping platform for augmented acoustic and motion sensing for IoT applications builds on the listening and balancing capabilities of the human ear.With the expanded capabilities of its starter kit, BlueCoin lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications with a 4 digital MEMS microphone array, a high-performance 9-axis inertial and environmental sensor unit and time-of-flight ranging sensors.
The development kit package includes:
BlueCoin module (STEVAL-BCNCS01V1) with STM32F446, LSM6DSM, LSM303AGR, LPS22HB, 4x MP34DT04-C1, BlueNRG-MS, BALF-NRG-01D3, STBC03JR
CoinStation (STEVAL-BCNST01V1) board equipped with 2 x VL53L0X time-of-flight, LDK120M LDO, audio DAC, 3.5 mm audio jack, USB connector, battery connector and SWD programming interface
- RS Stock No. 0394159
- Mfr. Part No. MIKROE-6464
Each
$39.94
- RS Stock No. 2564723
- Mfr. Part No. SHIELDPASCO2SENSORTOBO1
Each
$102.60
- RS Stock No. 0394176
- Mfr. Part No. MIKROE-6479
Each
$28.11
- RS Stock No. 0394164
- Mfr. Part No. MIKROE-6465
Each
$72.78
Related links
- Xsens Xsens Vision Navigator Position Sensor Starter Kit for XVN-090D-1B-SK Tracking 3D Position
- STMicroelectronics Microphone Coupon Board Based on the MP34DT05-A Digital MEMS Daughter Board for MP34DT05-A,
- STMicroelectronics Inertial Module Kit Based on ISM330DHCX Motion Sensor Module for ISM330DHCX STEVAL-MKI210V2,
- STMicroelectronics VD55G1 S-Board Image Sensor Hardware Kit STEVAL-55G1MBI1
- STMicroelectronics VD55G0 S-Board Image Sensor Hardware Kit STEVAL-55G0MBI1
- STMicroelectronics Wi-Fi Expansion Expansion Board for ISM43362 SensorTile Wireless Industrial Node (STWIN) Kit
- STMicroelectronics Surface Motion Sensor Module 24-Pin
- STMicroelectronics SensorTile Motion Sensor Data Capture Card












