STMicroelectronics VD55G1 S-Board Image Sensor Hardware Kit STEVAL-55G1MBI1
- RS Stock No.:
- 335-222
- Mfr. Part No.:
- STEVAL-55G1MBI1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$111.93
(exc. GST)
$123.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.93 |
*price indicative
- RS Stock No.:
- 335-222
- Mfr. Part No.:
- STEVAL-55G1MBI1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Hardware Kit | |
| Kit Name | VD55G1 S-Board | |
| Technology | Image Sensor | |
| Processor Family Name | STEVAL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Hardware Kit | ||
Kit Name VD55G1 S-Board | ||
Technology Image Sensor | ||
Processor Family Name STEVAL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Development Tool
The STMicroelectronics S-Board is a comprehensive and versatile hardware kit for evaluating and integrating the VD55G1 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD55G1 image sensor with an FFC output connector, a M12 lens holder, a default non glued lens, and a ribbon cable.
M12 lens holder screwed on the board
Ribbon cable to connect directly to embedded processing boards
Instant integration onto embedded processing platforms
Native MIPI CSI 2 output and I2C communication interfaces
Related links
- STMicroelectronics VD55G0 S-Board Image Sensor Hardware Kit STEVAL-55G0MBI1
- STMicroelectronics VD16GZ S-Board Hardware Kit Image Sensor Evaluation Kit for VD16GZ VD16GZ Image Sensor
- STMicroelectronics Evaluation Board Power Management Development Kit STEVAL-ISQ007V1
- STMicroelectronics Wi-Fi Expansion Expansion Board for ISM43362 SensorTile Wireless Industrial Node (STWIN) Kit
- STMicroelectronics STEVAL-CCA030V1 Development Board Development Kit
- Raspberry Pi Cameras
- STMicroelectronics STEVAL-ROBKIT1 Evaluation Module Evaluation Kit STEVAL-ROBKIT1
- Hamamatsu Photonics Image Sensor Sensor Board for C12880MA C13016
