STMicroelectronics Wi-Fi Expansion Expansion Board for ISM43362 SensorTile Wireless Industrial Node (STWIN) Kit
- RS Stock No.:
- 193-9796
- Mfr. Part No.:
- STEVAL-STWINWFV1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$46.53
(exc. GST)
$51.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.53 | - |
| 5 + | $44.99 | 3% |
*price indicative
- RS Stock No.:
- 193-9796
- Mfr. Part No.:
- STEVAL-STWINWFV1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | ISM43362 | |
| For Use With | SensorTile Wireless Industrial Node (STWIN) Kit | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Wi-Fi Expansion | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device ISM43362 | ||
For Use With SensorTile Wireless Industrial Node (STWIN) Kit | ||
Kit Classification Expansion Board | ||
Standards/Approvals RoHS | ||
Kit Name Wi-Fi Expansion | ||
The STEVAL-STWINWFV1 expansion board adds 2.4 GHz Wi-Fi connectivity to the SensorTile Wireless Industrial Node (STWIN) kit (STEVAL-STWINKT1). Application examples that take advantage of this expansion board can be found in STSW-STWINKT01 firmware package as well as in the FP-IND-PREDMNT1 Predictive Maintenance Function Pack.
Wi-Fi adapter for STWIN (STEVAL-STWINKT1)
Plugs into STWIN core system board through dedicated 12-pin connector
Single 3.3 V power supply input
ISM43362-M3G-L44-E Wi-Fi module:
802.11 b/g/n Compatible based on Broadcom MAC/Baseband/Radio device
Fully contained TCP/IP stack
Host interface: SPI up to 25 MHz
Network features ICMP ( Ping), ARP, DHCP,TCP, UDP
Low power operation (3.3 V supply) with built-in low power modes
Secure Wi-Fi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK
Related links
- STMicroelectronics SensorTile Wireless Industrial Node Development Kit for IIS3DWB Vibration Sensor
- STMicroelectronics Wi-Fi/Bluetooth Expansion Board WiFi Development Board X-NUCLEO-67W61M1
- MOXA AWK-1161A-US Industrial Wireless Access Point 1201Mbps IEEE 802.11ax (Wi-Fi 6)
- Meticomm Wi-Fi Development Kit MQM744 Bluetooth Low Energy, IEEE 802.15.4 Development Kit for MQM744 Wi-Fi 6 325 MHz
- Infineon PSoC 62S2 Wi-Fi BT Pioneer Kit Bluetooth Wireless Development Tool CY8CKIT-062S2-43012
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
- STMicroelectronics BLUENRG-332VC 1.7 V Wireless Microcontroller, Bluetooth Low Energy (BLE)
- STMicroelectronics SensorTile.box PRO Multi-Sensor and Wireless Connectivity Development Kit Development Kit for
