STMicroelectronics Microphone Coupon Board Based on the MP34DT05-A Digital MEMS Daughter Board for MP34DT05-A,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-0686
Mfr. Part No.:
STEVAL-MIC001V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

MP34DT05-A, STEVAL-MIC001V1

For Use With

X-NUCLEO-CCA 02M1

Kit Classification

Daughter Board

Kit Name

Microphone Coupon Board Based on the MP34DT05-A Digital MEMS

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-MIC001V1 daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board, it is able to export the four additional PDMs for any user application requirement (NBW algorithm detection).

4 x MP34DT05-A top port digital MEMS microphones

Daughterboard to be used with X-NUCLEO-CCA02M1

Vsupply from 1.6 to 3.6 V

122.5 dBSPL acoustic overload point

Omnidirectional sensitivity

PDM single-bit output

64 dB of SNR

Sensitivity -26 dBFS ±3 dB

Each
$2,628.34
Each
$693.14
Each
$926.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy