ROHM Evaluation Board Evaluation Board for BM3G115MUV BM3G115MUV
- RS Stock No.:
- 780-388
- Mfr. Part No.:
- BM3G115MUV-EVK-003
- Brand:
- ROHM
Get a bulk buy discount
Add 5 more to save $15.15
View bulk pricing optionsSubtotal (1 unit)*
$49.13
(exc. GST)
$54.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.13 | - |
| 5 + | $46.10 | $15.15 |
*price indicative
- RS Stock No.:
- 780-388
- Mfr. Part No.:
- BM3G115MUV-EVK-003
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Featured Device | BM3G115MUV | |
| For Use With | BM3G115MUV | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Featured Device BM3G115MUV | ||
For Use With BM3G115MUV | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board provides an integrated solution for efficient power stage applications, is designed specifically for GaN HEMT technology to enhance performance in various setups.
Operates within a power supply voltage range of 6.83 V to 30 V
Handles drain voltage up to 650 V, making it suitable for high-voltage applications
Delivers low quiescent and operating current for efficient management
Supports an adjustable gate drive strength to optimise switching performance
Incorporates VDD UVLO and thermal shutdown protections for enhanced safety
- RS Stock No. 0780387
- Mfr. Part No. BM3G107MUV-EVK-003
Each
$64.49
- RS Stock No. 0687426
- Mfr. Part No. BD14222G-EVK-001
Each
$231.01
- RS Stock No. 0566060
- Mfr. Part No. AFBR-FSEK50B00E
Each
$1,583.34
- RS Stock No. 2182197
- Mfr. Part No. EV_ICS-41350-FX
Each
$64.96
Related links
- ROHM Evaluation Board Evaluation Board for BM3G107MUV BM3G107MUV
- ROHM Evaluation Board for IC for BM3G007MUV Evaluation Board
- ROHM BM3G005UV Evaluation Board Evaluation Board for BM3G005MUV Replace The Traditional Discrete Power Switches Such As
- ROHM Evaluation Board MOSFET for IC for BM3G015MUV-EVK-003 Evaluation Board
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM Evaluation Board Evaluation Board BD14232FVJ-C











