ROHM Evaluation Board MOSFET for IC for BM3G015MUV-EVK-003 Evaluation Board
- RS Stock No.:
- 264-912
- Mfr. Part No.:
- BM3G015MUV-EVK-003
- Brand:
- ROHM
Bulk discount available
Subtotal (1 unit)*
$58.76
(exc. GST)
$64.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.76 |
| 10 - 99 | $52.90 |
| 100 + | $48.78 |
*price indicative
- RS Stock No.:
- 264-912
- Mfr. Part No.:
- BM3G015MUV-EVK-003
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | MOSFET | |
| For Use With | BM3G015MUV-EVK-003 Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | IC | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function MOSFET | ||
For Use With BM3G015MUV-EVK-003 Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device IC | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board consists of the GaN FET (650 V 150 mΩ), integrated driver and protection circuit and A board on which peripheral components are mounted. This IC is designed to adapt major exist controllers, so that it also can be used to replace the traditional discrete power switches, such as super junction MOSFET.
Low VDD Quiescent and Operating Current
Low Propagation Delay
High dv or dt Immunity
Adjustable Gate Drive Strength
Power Good Signal Output
Related links
- ROHM Evaluation Board for IC
- ROHM BM3G005UV Evaluation Board Evaluation Board for BM3G005MUV Replace The Traditional Discrete Power Switches Such As
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board Buck Converter for BD70522GUL Buck Converter
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM Evaluation Board Synchronous Boost DC/DC Converter DC-DC Converter for BU33UV7NUX Converter
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
