MikroElektronika Click Board PIR Sensor Add On Board for IRS-D200ST00R1 MikroBUS
- RS Stock No.:
- 778-620
- Mfr. Part No.:
- MIKROE-6859
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.99
(exc. GST)
$36.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.99 |
| 5 + | $31.00 |
*price indicative
- RS Stock No.:
- 778-620
- Mfr. Part No.:
- MIKROE-6859
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | PIR Sensor | |
| Featured Device | IRS-D200ST00R1 | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Standards/Approvals | ISO 9001 | |
| Kit Name | Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology PIR Sensor | ||
Featured Device IRS-D200ST00R1 | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Standards/Approvals ISO 9001 | ||
Kit Name Click Board | ||
- COO (Country of Origin):
- RS
The MikroElektronika motion detection add-on board efficiently detects human presence and movement by monitoring infrared radiation changes, offering versatile applications in smart home devices and security systems.
Utilises a high-performance pyroelectric infrared sensor for reliable motion detection
Offers a selectable operating mode with continuous output or interrupt-driven functionality
Incorporates a high-resolution 16-bit ADC for precise PIR data acquisition
Related links
- MikroElektronika Click Board Optical Sensor, Ultraviolet Sensor Add On Board for LTR-390UV-01 MikroBUS
- MikroElektronika Click Board Hall Effect Sensor Add On Board for MCS1826-05 MikroBUS
- MikroElektronika Click Board Gesture Sensor, Proximity Add On Board for APDS-9500 MikroBUS
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
