MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- RS Stock No.:
- 778-617
- Mfr. Part No.:
- MIKROE-6839
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$70.27
(exc. GST)
$77.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.27 |
*price indicative
- RS Stock No.:
- 778-617
- Mfr. Part No.:
- MIKROE-6839
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | ACS71010 | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Standards/Approvals | ISO 9001 | |
| Kit Name | Hall Current Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device ACS71010 | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Standards/Approvals ISO 9001 | ||
Kit Name Hall Current Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click board is a Compact solution designed for measuring AC and DC current in power conversion applications. It utilises a sophisticated Hall-effect sensor to provide accurate current readings in a variety of setups.
±50A measurement range with 40mV/A sensitivity for precise current monitoring
Integrates dual differential Hall plates to minimise external magnetic interference
Reinforced isolation of up to 5000VRMS ensures safe operation
Related links
- MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for MikroBus
- MikroElektronika Hall Current 20 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Hall Current Click for TLI4970-D050T4 Contact-Free Measurement Systems
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for A31331KLEATR-XYZ-IC-06 mikroBUS
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 13 Click Add On Board Magnetric Field Sensing
- MikroElektronika Hall Effect Sensor Add On Board for Add-On Board mikroBUS
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 15 Click I2C Add On Board Magnetric Field
- MikroElektronika Click Board Hall Effect Sensor Add On Board for MCS1826-05 MikroBUS
