MikroElektronika Environment Click Environment Sensor Click Board for BME690 from Bosch Sensortec Wearables
- RS Stock No.:
- 730-340
- Mfr. Part No.:
- MIKROE-6536
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$94.87
(exc. GST)
$104.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $94.87 | - |
| 5 + | $89.18 | 5% |
*price indicative
- RS Stock No.:
- 730-340
- Mfr. Part No.:
- MIKROE-6536
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Environment Sensor | |
| Featured Device | BME690 from Bosch Sensortec | |
| For Use With | Wearables | |
| Kit Classification | Click Board | |
| Kit Name | Environment Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Environment Sensor | ||
Featured Device BME690 from Bosch Sensortec | ||
For Use With Wearables | ||
Kit Classification Click Board | ||
Kit Name Environment Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Environment 6 Click is a Compact environmental sensing solution based on the BME690, the worlds smallest 4-in-1 sensor with integrated AI from Bosch Sensortec.
4-in-1 environmental sensor with integrated AI
Supports detection of VOCs, carbon monoxide, and hydrogen gases
High measurement accuracy for pressure, humidity, and temperature
Related links
- MikroElektronika Environment Click
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika Current 13 Click Current Sensor Click Board for MLX91218LDC AFL-500 Ideal for high-voltage traction
- MikroElektronika LightRanger 13 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika LPG Click Gas Sensor Add On Board for MQ-5
- MikroElektronika Hall Current 20 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika PWR Meter 3 Click - 60A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
