MikroElektronika LPG Click Gas Sensor Add On Board for MQ-5
- RS Stock No.:
- 882-9004
- Mfr. Part No.:
- MIKROE-1587
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$26.66
(exc. GST)
$29.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.66 | - |
| 10 - 49 | $25.79 | 3% |
| 50 + | $24.94 | 6% |
*price indicative
- RS Stock No.:
- 882-9004
- Mfr. Part No.:
- MIKROE-1587
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | MQ-5 | |
| Kit Classification | Add On Board | |
| Kit Name | LPG Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device MQ-5 | ||
Kit Classification Add On Board | ||
Kit Name LPG Click | ||
Standards/Approvals RoHS | ||
LPG click mikroBUS™
The LPG click is an add-on board that includes a high sensitivity MQ-5 sensor to detect Liquefied Petroleum Gas leakages.
Features & Benefits of the LPG click
•mikroBUS™ pinout standard
•MQ-5 sensor
•Adjustable potentiometer
•2 jumpers
•Suitable for 5 V power supply
•Detects liquid petroleum gas levels in concentrations from 200-10000 ppm
Click mikroBUS™ Gas and Pressure Sensor Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Alcohol Click Gas Sensor Add On Board for MQ-3
- MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
- MikroElektronika Pollution Click Gas Sensor MikroBus Click Board for WSP2110
- MikroElektronika Air quality 12 Click Gas Sensor Development Board for RRH46410 MikroBus
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika Gas Sensor MikroBus Click Board for MQ-135
- MikroElektronika Secure Tropic Click Sensor Add-On Board Add On Board for Cryptographic Coprocessor and Secure Storage
