MikroElektronika Ambient Click Highly Sensitive Ambient Light Sensing with Advanced Light Flicker Detection
- RS Stock No.:
- 730-337
- Mfr. Part No.:
- MIKROE-6711
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.73
(exc. GST)
$41.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.73 | - |
| 10 - 49 | $36.98 | 1% |
| 50 - 99 | $35.85 | 4% |
| 100 + | $32.80 | 13% |
*price indicative
- RS Stock No.:
- 730-337
- Mfr. Part No.:
- MIKROE-6711
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Board | |
| For Use With | Highly Sensitive Ambient Light Sensing with Advanced Light Flicker Detection | |
| Kit Name | Ambient Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Board | ||
For Use With Highly Sensitive Ambient Light Sensing with Advanced Light Flicker Detection | ||
Kit Name Ambient Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Ambient 25 Click is a Compact add-on board designed to provide high-sensitivity ambient light sensing along with Advanced light flicker detection. It is based on the sensor from ams OSRAM, which integrates photopic and infrared photodiodes to enable precise light measurements.
Detection capabilities down to 1mlux
Dual concurrent photopic and infrared sensing channels
Programmable gain and adjustable integration time
Related links
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Ambient 2 Click Light Sensor MikroBus Click Board for OPT3001
- MikroElektronika Ambient 4 Click Evaluation Board
- MikroElektronika Ambient 3 Click for AS7225 AS7225
- MikroElektronika 13DOF Click for BME680 BMI088 Which Require Highly Accurate Sensor Data Fusion, To Fulfill The
- MikroElektronika MIKROE-6669 Accel Click Expansion Board for Precise Motion Detection and Advanced Edge-Processing
- Colour & Light Sensor ICs
- MikroElektronika Light 4 Click Light Sensor MikroBus Click Board for TSL2585 Industrial Use
