MikroElektronika Ambient 3 Click for AS7225 AS7225
- RS Stock No.:
- 200-5565
- Mfr. Part No.:
- MIKROE-3686
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-5565
- Mfr. Part No.:
- MIKROE-3686
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | AS7225 | |
| For Use With | AS7225 | |
| Kit Name | Ambient 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device AS7225 | ||
For Use With AS7225 | ||
Kit Name Ambient 3 Click | ||
Standards/Approvals RoHS | ||
The MIKROE Ambient 3 Click is a smart lighting director which provides the measured data in digital format over the I2C interface. This board is supported by a mikroSDK compliant library which has functions that simplify software development. This click board are fully tested product and ready to be used on a system operated with the mikroBUS socket.
I²C slave digital Interface
3.3V of input voltage
Low power consumption
Spectral response similar to human eye
Related links
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Ambient 4 Click Evaluation Board
- MikroElektronika Ambient 2 Click Light Sensor MikroBus Click Board for OPT3001
- MikroElektronika Ambient Click Highly Sensitive Ambient Light Sensing with Advanced Light Flicker Detection
- MikroElektronika Brushless 3 Click for DRV10983
- MikroElektronika Silent Step 3 Click for TMC 2660 for TMC2660
- MikroElektronika MUX 3 Click for Add On Board for Power Sources
- MikroElektronika Thermostat 3 Click Development Kit for Mikroe-3724
