MikroElektronika MIKROE-6669 Accel Click Expansion Board for Precise Motion Detection and Advanced Edge-Processing
- RS Stock No.:
- 730-344
- Mfr. Part No.:
- MIKROE-6669
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $45.25
View bulk pricing optionsSubtotal (1 unit)*
$150.86
(exc. GST)
$165.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $150.86 | - |
| 5 + | $141.81 | $45.25 |
*price indicative
- RS Stock No.:
- 730-344
- Mfr. Part No.:
- MIKROE-6669
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Expansion Board | |
| For Use With | Precise Motion Detection and Advanced Edge-Processing Capabilities | |
| Kit Name | Accel Click | |
| Interface Type | I2C, SPI | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Expansion Board | ||
For Use With Precise Motion Detection and Advanced Edge-Processing Capabilities | ||
Kit Name Accel Click | ||
Interface Type I2C, SPI | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Accel 23 Click is a Compact add-on board designed to offer precise motion detection and Advanced edge-processing capabilities. It is based on the IIS2DULPX, a low-power 3-axis linear accelerometer from STMicroelectronics, featuring an embedded machine learning core.
Embedded machine learning core with Adaptive self-configuration
Supports four operating modes including high-performance and low-power
Selectable acceleration range of ±2g to ±16g with output data rates up to 800Hz
Related links
- MikroElektronika Accel Click Development Board for Add On Board Acceleration Measurement
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Accel Click Click Board for IIS2DULPX mikroBUS
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel 34 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika BATT-MON 5 Click Battery Charger for Evaluation Board for Precise Fuel Gauging of 1cell Lithium
