ROHM BD14220G Evaluation Board Evaluation Board for BD14220G-EVK-001 Measures Voltage Drops Across Shunt Resistor and
- RS Stock No.:
- 687-424
- Mfr. Part No.:
- BD14220G-EVK-001
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$231.01
(exc. GST)
$254.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $231.01 |
| 5 + | $217.14 |
*price indicative
- RS Stock No.:
- 687-424
- Mfr. Part No.:
- BD14220G-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Sensor Development Tool | |
| Featured Device | BD14220G-EVK-001 | |
| For Use With | Measures Voltage Drops Across Shunt Resistor and Outputs Analog Voltage | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | BD14220G Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Sensor Development Tool | ||
Featured Device BD14220G-EVK-001 | ||
For Use With Measures Voltage Drops Across Shunt Resistor and Outputs Analog Voltage | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name BD14220G Evaluation Board | ||
- COO (Country of Origin):
- JP
The ROHM Current sense amplifier evaluation board is designed to showcase the capabilities of 's current sense amplifier. This robust board facilitates precise voltage-drop measurements across shunt resistors and outputs corresponding analog voltages, making it ideal for applications requiring reliable current sensing. With a wide common mode voltage range of -14V to 40V, this evaluation board is vital for engineers looking to develop and test current sensing solutions across various electronic devices.
Wide common mode voltage range from -14V to 40V enhances application versatility
High accuracy ensures precise current measurements for critical applications
Low offset voltage minimises measurement errors, delivering more reliable performance
Designed with a compact size of 74mm x 44mm x 1.6mm for easy integration
Dual-layer construction improves signal integrity and thermal performance
Includes a comprehensive schematic diagram for straightforward design implementation
Bill of materials provides transparency and aids in component sourcing
Related links
- ROHM BD14211G-EVK-001 Evaluation Board Evaluation Board for BD14211G-EVK-001 Measures Voltage Drops Across Shunt
- ROHM BD14230FVJ-EVK-001Evaluation Board Evaluation Board for BD14230FVJ-EVK-001 Measures Voltage Drops Across Shunt
- ROHM BD14210G-EVK-001 BD14210G-EVK-001 Evaluation Board Evaluation Board for Current Sensing Amplifier for BD14210G
- ROHM BM1Q104FJ-EVK-001 Evaluation Board Evaluation Board for IC for BM1Q104FJ Evaluation Board
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM Evaluation Board Evaluation Board BD14232FVJ-C
