ROHM BD14211G-EVK-001 Evaluation Board Evaluation Board for BD14211G-EVK-001 Measures Voltage Drops Across Shunt
- RS Stock No.:
- 687-431
- Mfr. Part No.:
- BD14211G-EVK-001
- Brand:
- ROHM
Get a bulk buy discount
Add 5 more to save $69.35
View bulk pricing optionsSubtotal (1 unit)*
$231.01
(exc. GST)
$254.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $231.01 | - |
| 5 + | $217.14 | $69.35 |
*price indicative
- RS Stock No.:
- 687-431
- Mfr. Part No.:
- BD14211G-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Sensor Development Tool | |
| Featured Device | BD14211G-EVK-001 | |
| For Use With | Measures Voltage Drops Across Shunt Resistor and Outputs Analog Voltage | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | BD14211G-EVK-001 Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Sensor Development Tool | ||
Featured Device BD14211G-EVK-001 | ||
For Use With Measures Voltage Drops Across Shunt Resistor and Outputs Analog Voltage | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name BD14211G-EVK-001 Evaluation Board | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board for the current sense amplifier offers a comprehensive solution for precise current measurement in a variety of applications. Designed for the amplifier, this evaluation board allows users to effortlessly measure voltage drops across shunt resistors and convert these measurements to an analog output. With a wide common mode voltage range from -0.2V to 26V and a notable gain of 50 V/V, the board ensures high accuracy and reliability, making it an essential tool for engineers and designers looking to implement effective current sensing solutions in their projects.
Wide common mode voltage range from -0.2V to 26V for versatile application
High accuracy ensures reliable current measurements
Low offset voltage enhances precision in output signals
Low input bias current improves efficiency and measurement fidelity
Compact size of 74mm x 44mm optimises integration into various designs
Constructed with FR 4 material for durability and stability
Designed with a user-friendly layout for easy prototyping and testing
Related links
- ROHM BD14220G Evaluation Board Evaluation Board for BD14220G-EVK-001 Measures Voltage Drops Across Shunt Resistor and
- ROHM BD14230FVJ-EVK-001Evaluation Board Evaluation Board for BD14230FVJ-EVK-001 Measures Voltage Drops Across Shunt
- ROHM BD14210G-EVK-001 BD14210G-EVK-001 Evaluation Board Evaluation Board for Current Sensing Amplifier for BD14210G
- ROHM BM1Q104FJ-EVK-001 Evaluation Board Evaluation Board for IC for BM1Q104FJ Evaluation Board
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM BM1P10CFJ-EVK-001 Evaluation Board for MOSFET for Power Supplies for Motor
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM BU79100G-LA-EVK-001 Evaluation Board for RKX-EVK-001, A/D Converter BU79100G-LA for RKX-EVK-001
