ams OSRAM Position Sensor, MLF
- RS Stock No.:
- 201-8323
- Mfr. Part No.:
- AS5200L-AMFM
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-8323
- Mfr. Part No.:
- AS5200L-AMFM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Position Sensor | |
| Package Type | MLF | |
| Sensor Type | Position Sensor | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Position Sensor | ||
Package Type MLF | ||
Sensor Type Position Sensor | ||
- COO (Country of Origin):
- AT
The ams AG 12-bit on-axis magnetic rotary position sensor with redundant I²C and PWM output has a program to stacked dual die magnet sensor. It support simple user programming of non-volatile parameter without requiring a dedicated programmer. It is also equipped with a smart low power mode feature to automatically reduce the power consumption.
Automatic magnet detection
Automatic entry into low-power mode
Digital output over I²C or PWM-encoded output
Related links
- ams OSRAM Surface Position Sensor 3.3 V 5V 16-Pin
- ams OSRAM AS5600-SO_EK_AB Position Sensor Adapter Board for AS5600 AS5600
- ams OSRAM AS5600-SO_EK_ST Position Sensor Evaluation Kit for AS5600 AS5600
- ams OSRAM TMF8801-DB Position Sensor Daughter Board for TMF8801 TMF8801
- ams OSRAM AS5116-SO_EK_SB Position Sensor Evaluation Kit for AS5116 AS5116
- ams OSRAM AS6214-EK Position Sensor Evaluation Kit for AS6214 AS6214
- ams OSRAM AS5247U-TQ_EK_AB Position Sensor Evaluation Kit for AS5247U AS5247U
- ams OSRAM AS7341 EVAL KIT Position Sensor Evaluation Kit for AS7341 AS7341
