ROHM ML62Q2045-NNNGDZW5BY, 16 bit 16 Bit CPU, ML62Q2033/2035/2043/2045 Microcontroller, 64 MHz, 32kB FLASH, 24-Pin
- RS Stock No.:
- 329-117
- Mfr. Part No.:
- ML62Q2045-NNNGDZW5BY
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | $3.512 | $17.56 |
*price indicative
- RS Stock No.:
- 329-117
- Mfr. Part No.:
- ML62Q2045-NNNGDZW5BY
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | ML62Q2033/2035/2043/2045 | |
| Product Type | Microcontroller | |
| Package Type | WQFN24 | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | 16 Bit CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| DACs | 8 Bit | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 20 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 105°C | |
| Width | 4mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 4.5V | |
| ADCs | 5 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 7 | |
| Instruction Set Architecture | 16 Bit | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series ML62Q2033/2035/2043/2045 | ||
Product Type Microcontroller | ||
Package Type WQFN24 | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core 16 Bit CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
DACs 8 Bit | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 20 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 105°C | ||
Width 4mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 4.5V | ||
ADCs 5 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 7 | ||
Instruction Set Architecture 16 Bit | ||
- COO (Country of Origin):
- TH
Related links
- ROHM ML62Q2035-NNNTDZWATZ ML62Q2033/2035/2043/2045 Microcontroller 32kB FLASH, 20-Pin
- ROHM LogiCoA001-EVK-001 Temperature Sensor Evaluation Kit for LogiCoA001-EVK-001 ML62Q2033/2035/2043/2045
- ROHM ML62Q2703-NNNGDZW5BY ML62Q2700 Group Microcontroller 96kB FLASH, 48-Pin WQFN
- ROHM ML62Q2702-NNNGDZW5BY ML62Q2700 Group Microcontroller 64kB FLASH, 48-Pin WQFN
- Microchip ATTINY3227-MU ATTINY3227 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip PIC24FJ1024GB606-I/PT PIC24FJ Microcontroller 1MB FLASH, 64-Pin QFP
- Microchip PIC24FJ Microcontroller 1MB FLASH, 64-Pin QFP
- Microchip ATTINY3226-SU ATTINY3226 Microcontroller 32kB FLASH, 20-Pin SOIC
