Infineon KP215F1701-PS2GO-KIT Pressure Sensor Evaluation Board for ARM Cortex-M0 CPU, KP215 XMC1100 Infineon Target
- RS Stock No.:
- 234-1589
- Mfr. Part No.:
- KP215F1701PS2GOKITTOBO1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-1589
- Mfr. Part No.:
- KP215F1701PS2GOKITTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | ARM Cortex-M0 CPU, KP215 | |
| For Use With | XMC1100 Infineon Target Microcontroller, Infineon XMC4200 running a SEGGER Jlink debugger, ARM M0 based | |
| Kit Classification | Evaluation Board | |
| Kit Name | KP215F1701-PS2GO-KIT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device ARM Cortex-M0 CPU, KP215 | ||
For Use With XMC1100 Infineon Target Microcontroller, Infineon XMC4200 running a SEGGER Jlink debugger, ARM M0 based | ||
Kit Classification Evaluation Board | ||
Kit Name KP215F1701-PS2GO-KIT | ||
Standards/Approvals RoHS | ||
The Infineon MAP pressure sensor 2GO kit is a budget-priced evaluation board equipped with a pressure sensor for pressure sensor measurement combined with an ARM Cortex-M0 CPU. The pressure sensor 2GO kit has a complete set of on-board devices, including an on-board debugger. It is build your own application and gadget with the pressure sensor 2GO kits.
Clear and easy to use GUI
Pressure measurement
Configuration of different transfer functions possible
- RS Stock No. 6692734
- Mfr. Part No. 293041-2
Each (In a Pack of 100)
$0.202
- RS Stock No. 2481948
- Mfr. Part No. 406170140300
Each (In a Pack of 50)
$16.994
- RS Stock No. 2481927
- Mfr. Part No. 405290480001
Each (In a Pack of 50)
$21.922
- RS Stock No. 2481996
- Mfr. Part No. 406270144000
Each (In a Pack of 50)
$23.975
Related links
- Infineon KP254-PS2GO-KIT Pressure Sensor Evaluation Board for KP254
- Infineon KP236-PS2GO-KIT Pressure Sensor Evaluation Board for KP236 KP215F1701MAP,
- Infineon KP229E3518-PS2GO-KIT Pressure Sensor Evaluation Board for KP229 USB To
- Infineon TLE4922 MS2GO Evaluation Board for TLE4922, ARM Cortex-M0 CPU XMC1100 TLE4922
- Infineon TLE5014CPS EVALKIT Angle Sensor Evaluation Kit for Microcontroller XMC1100 TLE5014CPS Satellite
- Infineon XMC1100T038X0064ABXUMA1 XMC1100 Microcontroller 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1100 Microcontroller 64kB FLASH, 16-Pin TSSOP
- Infineon 16 MHz 16-Pin SOIC












