Brand-Rex Thermocouple Type K Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- RS Stock No.:
- 101-356
- Mfr. Part No.:
- MIKROE-1302
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$89.63
(exc. GST)
$98.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $89.63 | - |
| 5 - 9 | $87.85 | 1% |
| 10 + | $85.17 | 4% |
*price indicative
- RS Stock No.:
- 101-356
- Mfr. Part No.:
- MIKROE-1302
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Thermocouple Sensor | |
| For Use With | Precision Measurements Of High Temperatures | |
| Kit Classification | Development Board | |
| Kit Name | Thermocouple Type K Glass Braid Insulated | |
| Standards/Approvals | TUV, OHSAS, UKAS, ISOQAR | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Sensor Development Tool | ||
Sensor Technology Thermocouple Sensor | ||
For Use With Precision Measurements Of High Temperatures | ||
Kit Classification Development Board | ||
Kit Name Thermocouple Type K Glass Braid Insulated | ||
Standards/Approvals TUV, OHSAS, UKAS, ISOQAR | ||
- COO (Country of Origin):
- RS
The MIKROE type-K thermocouple with glass braid insulation is designed for professionals seeking precision in high-temperature measurements. With a maximum capacity of 480°C (900°F), this thermocouple is ideal for various industrial applications requiring reliability and accuracy. Its generous 2-metre length offers ample reach in diverse setups, while the PCC-SMP connector ensures compatibility with THERMO click devices, adding versatility to your measurement capabilities. Whether you're conducting research, testing equipment, or working in a laboratory, this durable thermocouple provides the performance you need to achieve consistent results.
Precision temperature measurement for accuracy
Withstands high temperatures up to 480°C
2-metre length offers usage flexibility
Compatible with THERMO click for functionality
Glass braid insulation ensures durability
Ideal for industrial and professional applications
Related links
- Brand-Rex Thermocouple Type J Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- Brand-Rex Thermo 27 Click Thermocouple Sensor Development Board for TMP114 And Environmental Applications
- Brand-Rex Thermo 26 Click Thermocouple Sensor Development Board for STS31-DIS And Environmental Applications, Thermal
- Brand-Rex Thermo 28 Click Thermocouple Sensor Development Board for AS6221 Used to replace PTC resistors in various
- Brand-Rex Voltage Regulator Board Precision Voltage regulation for MC33269DT-3.3
- Brand-Rex Spectrometer 2 Click Colour Sensor Development Board for VD6283TX screen brightness adjustment and white
- Brand-Rex Three-Axis Accelerometer Board Accelerometer Sensor Development Board for ADXL330 Breadboard (PROTO)
- Brand-Rex Brushless 23 Click for TC78B011FTG
