Brand-Rex Spectrometer 2 Click Colour Sensor Development Board for VD6283TX screen brightness adjustment and white
- RS Stock No.:
- 101-350
- Mfr. Part No.:
- MIKROE-5167
- Brand:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.97
(exc. GST)
$31.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.97 |
| 5 - 9 | $28.40 |
| 10 + | $27.54 |
*price indicative
- RS Stock No.:
- 101-350
- Mfr. Part No.:
- MIKROE-5167
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Colour Sensor | |
| Featured Device | VD6283TX | |
| For Use With | screen brightness adjustment and white balance color assistance, lux and CCT measurement, or light frequency extraction for flicker correction | |
| Kit Classification | Development Board | |
| Standards/Approvals | UKAS, TUV, OHSAS, ISOQAR | |
| Kit Name | Spectrometer 2 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Sensor Development Tool | ||
Sensor Technology Colour Sensor | ||
Featured Device VD6283TX | ||
For Use With screen brightness adjustment and white balance color assistance, lux and CCT measurement, or light frequency extraction for flicker correction | ||
Kit Classification Development Board | ||
Standards/Approvals UKAS, TUV, OHSAS, ISOQAR | ||
Kit Name Spectrometer 2 Click | ||
- COO (Country of Origin):
- RS
The MIKROE spectrometer 2 click is a sophisticated add-on board designed to enhance your light measurement capabilities. With its advanced VD6283TX colour sensor, this compact board excels at collecting light waves and offers unparalleled accuracy in measuring light intensity across various spectrum channels. Its innovative architecture enables the precise extraction of correlated colour temperature and Lux information while addressing common issues like light flicker. Ideal for applications requiring screen brightness adjustment and white balance, this board is fully compatible with systems equipped with mikroBUS, and it comes with a well-documented library that simplifies development. Whether for professional settings or personal projects, this product is a reliable tool for accurate light measurements and colour analysis.
Data collection with six colour channels
Comprehensive light analysis with advanced filters
High sensitivity and accuracy in light measurements
Enhanced performance with programmable gains
Rapid flicker detection through parallel processing
Related links
- MikroElektronika Color 3 Click Colour Sensor MikroBus Click Board for TCS3771
- MikroElektronika Color 8 Click Colour Sensor Evaluation Board
- Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262 for Home Sensors, Li-Ion battery monitoring
- Brand-Rex MIKROE-5313 SolidSwitch 2 Click Development Module Signal Conversion Development Tool
- Brand-Rex Terminal 2 Click AC Operation for DILM170(RAC440) for GPIO-Controlled Device, mikroBUS Socket Expansion Board
- Brand-Rex MIKROE-5065 USB to I2C 2 Click Development Board for FT201X for MikroBus
- Brand-Rex Smart Card 2 Click UART Board MIKROE-5492
- MikroElektronika Colour 2 Click
