Brand-Rex Thermocouple Type J Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- RS Stock No.:
- 101-355
- Mfr. Part No.:
- MIKROE-2823
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$91.06
(exc. GST)
$100.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $91.06 | - |
| 5 - 9 | $89.23 | 2% |
| 10 + | $86.53 | 4% |
*price indicative
- RS Stock No.:
- 101-355
- Mfr. Part No.:
- MIKROE-2823
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Thermocouple Sensor | |
| For Use With | Precision Measurements Of High Temperatures | |
| Kit Classification | Development Board | |
| Kit Name | Thermocouple Type J Glass Braid Insulated | |
| Standards/Approvals | TUV, OHSAS, ISOQAR, UKAS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Sensor Development Tool | ||
Sensor Technology Thermocouple Sensor | ||
For Use With Precision Measurements Of High Temperatures | ||
Kit Classification Development Board | ||
Kit Name Thermocouple Type J Glass Braid Insulated | ||
Standards/Approvals TUV, OHSAS, ISOQAR, UKAS | ||
- COO (Country of Origin):
- RS
The MIKROE high-performance type-J thermocouple with glass braid insulation is engineered for precise high-temperature measurement. Ideal for demanding applications, it can withstand temperatures of up to 480°C (900°F) while ensuring accurate readings. With a generous length of 2 meters, this thermocouple is designed to provide flexibility in various setups, easily connecting to compatible devices via its PCC-SMP connector. Its the perfect solution for professionals seeking reliability and precision in their thermal measurements.
Suited for high-temperature applications
Glass braid insulation for durability
Measures temperatures up to 480°C (900°F)
2-meter length for versatile installation
PCC-SMP connector compatible with Thermo J click
Related links
- Brand-Rex Thermocouple Type K Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- Brand-Rex Thermo 27 Click Thermocouple Sensor Development Board for TMP114 And Environmental Applications
- Brand-Rex Thermo 26 Click Thermocouple Sensor Development Board for STS31-DIS And Environmental Applications, Thermal
- Brand-Rex Thermo 28 Click Thermocouple Sensor Development Board for AS6221 Used to replace PTC resistors in various
- Brand-Rex Voltage Regulator Board Precision Voltage regulation for MC33269DT-3.3
- Brand-Rex Spectrometer 2 Click Colour Sensor Development Board for VD6283TX screen brightness adjustment and white
- Brand-Rex Three-Axis Accelerometer Board Accelerometer Sensor Development Board for ADXL330 Breadboard (PROTO)
- Brand-Rex Brushless 23 Click for TC78B011FTG
