Phoenix Contact SACB-8/8-M23 Series Sensor Box, 8 Port, M12
- RS Stock No.:
- 855-9064
- Mfr. Part No.:
- 1692831
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$223.82
(exc. GST)
$246.20
(inc. GST)
- RS Stock No.:
- 855-9064
- Mfr. Part No.:
- 1692831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | Plug | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 135V | |
| Series | SACB-8/8-M23 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL, cUL, cULus | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type Plug | ||
Number of Ports 8 | ||
Maximum Operating Voltage 135V | ||
Series SACB-8/8-M23 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL, cUL, cULus | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- PL
Sensor/actuator box, application: Standard, connection method: M12 socket Plastic, number of slots: 8, number of positions: 4, coding: A - standard, slot assignment: single, status display: No, Universal; master cable connection: M23 plug connection 90°, shielding: no
Safety in the field, thanks to molded housing and high degree of protection;Flexible, distributed bundling of signals in one master cable
Related links
- Phoenix Contact SACB-8/16-M23 Series Sensor Box M12
- Phoenix Contact SACB-8/8-L-M23 180 Series Sensor Box M12
- Phoenix Contact SACB-4/8-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m

