Phoenix Contact SACB-8/16-M23 Series Sensor Box, 8 Port, M12
- RS Stock No.:
- 801-8664
- Mfr. Part No.:
- 1692844
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-8664
- Mfr. Part No.:
- 1692844
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | Plug | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 135V | |
| Series | SACB-8/16-M23 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | cUL, UL, cULus | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type Plug | ||
Number of Ports 8 | ||
Maximum Operating Voltage 135V | ||
Series SACB-8/16-M23 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals cUL, UL, cULus | ||
Number of Ways 5 | ||
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.
Related links
- Phoenix Contact SACB-8/8-M23 Series Sensor Box M12
- Phoenix Contact SACB-8/8-L-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB-8/16-L-PT QO Series Sensor Box, 8 Port
