Phoenix Contact SACB-4/8-M23 180 Series Sensor Box, 4 Port, M12
- RS Stock No.:
- 855-9049
- Mfr. Part No.:
- 1692747
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-9049
- Mfr. Part No.:
- 1692747
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Inlet Connection Type | Plug | |
| Maximum Operating Voltage | 135V | |
| Series | SACB-4/8-M23 180 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | cULus, UL, cUL | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Inlet Connection Type Plug | ||
Maximum Operating Voltage 135V | ||
Series SACB-4/8-M23 180 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals cULus, UL, cUL | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- PL
Sensor/actuator box, application: Standard, connection method: M12 socket Plastic, number of slots: 4, number of positions: 5, coding: A - standard, slot assignment: Double, status display: No, Universal; master cable connection: M23 plug connection 180°, shielding: no
Flexible, distributed bundling of signals in one master cable;Safety in the field, thanks to molded housing and high degree of protection
Save space: distributor box with double occupancy for two sensors in one slot
Related links
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB-6/12-M23 180 Series Sensor Box M12
- Phoenix Contact SACB-8/8-L-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB-4/ 8-L-C GG SCO Series Sensor Box, 4 Port
- Phoenix Contact SACB-8/8-M23 Series Sensor Box M12
