Phoenix Contact SACB Series Connector Hood, 8 Port, M12
- RS Stock No.:
- 801-8891
- Mfr. Part No.:
- 1453229
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.47
(exc. GST)
$37.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.47 |
| 5 + | $31.04 |
*price indicative
- RS Stock No.:
- 801-8891
- Mfr. Part No.:
- 1453229
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Hood | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 120V ac | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus, cUL, UL | |
| Minimum Operating Voltage | 5V | |
| Output Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Hood | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 120V ac | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus, cUL, UL | ||
Minimum Operating Voltage 5V | ||
Output Type M12 Connector | ||
SACB Connector Hood
Phoenix Contact SACB series of connector hoods compatible with SACB sensor / actuator boxes
Various numbers of ways and connections available
PUR/PVC cable sheath
Shielded options available
SPEEDCON termination options provide a quick & easy connection and can be assembled in the field
Related links
- Phoenix Contact SACB Series Connector Hood 5 m
- Phoenix Contact SACB-C-H180 Series Connector Hood 20 m
- Phoenix Contact SACB-C-H180 Series Connector Hood 25 m
- Phoenix Contact SACB-C-H180 Series Connector Hood 50 m
- Phoenix Contact Connector Hood M12, 5 m
- Phoenix Contact SACB Series Connector Hood 10 m
- Phoenix Contact SACB Series Connector Hood 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector
