Phoenix Contact SACB-C-H180 Series Connector Hood, 8 Port, 25 m
- RS Stock No.:
- 240-1091
- Mfr. Part No.:
- 1097661
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$325.76
(exc. GST)
$358.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $325.76 | - |
| 5 + | $293.17 | 10% |
*price indicative
- RS Stock No.:
- 240-1091
- Mfr. Part No.:
- 1097661
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Hood | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 11V | |
| Series | SACB-C-H180 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC/EN 61810-3, CE, DIN EN 50178/VDE 0160, Lead 7439-92-1, EC001449 | |
| Output Type | M12 Connector | |
| Cable Length | 25m | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Hood | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 11V | ||
Series SACB-C-H180 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC/EN 61810-3, CE, DIN EN 50178/VDE 0160, Lead 7439-92-1, EC001449 | ||
Output Type M12 Connector | ||
Cable Length 25m | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector hood uses M12-SPEEDCON-socket connection type for sensor/actuator box. It has double slot assignment and no status display. It has pluggable screw 180° connection and involves no shielding.
Number of slots 8
Length of cable 25 m
Housing material PBT
Cable type PUR/PVC black
Outer sheath material PUR
Related links
- Phoenix Contact SACB-C-H180 Series Connector Hood 20 m
- Phoenix Contact SACB-C-H180 Series Connector Hood 50 m
- Phoenix Contact SACB Series Connector Hood M12
- Phoenix Contact SACB Series Connector Hood 5 m
- Phoenix Contact SACB-C-H180 Series Sensor Connectivity
- ifm electronic EBC Series Sensor Box 25 m
- Phoenix Contact Connector Hood M12, 5 m
- Phoenix Contact SACB Series Connector Hood 10 m
