Phoenix Contact SACB-C-H180 Series Connector Hood, 8 Port, 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$705.43

(exc. GST)

$775.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$705.43
5 +$634.91

*price indicative

RS Stock No.:
240-1092
Mfr. Part No.:
1097669
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Hood

Inlet Connection Type

M12

Number of Ports

8

Maximum Operating Voltage

120V ac

Series

SACB-C-H180

Housing Material

PBT

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN 61810-3, EC001449, CE, Lead 7439-92-1, RoHS, DIN EN 50178/VDE 0160

Minimum Operating Voltage

5V

Output Type

M12 Connector

Cable Length

50m

COO (Country of Origin):
DE
The Phoenix Contact connector hood uses M12-SPEEDCON-socket connection type for sensor/actuator box. It has double slot assignment and no status display. It has pluggable screw 180° connection and involves no shielding.

Number of slots 8

Length of cable 50 m

Housing material PBT

Cable type PUR/PVC black

Outer sheath material PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy