Weidmüller SAI Series Actuator Hub, 5 Port
- RS Stock No.:
- 287-5535
- Distrelec Article No.:
- 301-66-915
- Mfr. Part No.:
- 1701240000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$196.07
(exc. GST)
$215.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.07 |
*price indicative
- RS Stock No.:
- 287-5535
- Distrelec Article No.:
- 301-66-915
- Mfr. Part No.:
- 1701240000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Actuator Hub | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SAI | |
| Housing Material | Pocan | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, cURus | |
| Number of Ways | 6 | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Actuator Hub | ||
Number of Ports 5 | ||
Maximum Operating Voltage 30V dc | ||
Series SAI | ||
Housing Material Pocan | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, cURus | ||
Number of Ways 6 | ||
Minimum Operating Voltage 10V | ||
RoHS Status: Exempt
The Weidmuller sensor-actuator passive distributor is designed to provide high protection degree IP68 and its contacts are made from gold plated.
RoHS compliant
Fire behaviour V-0
Related links
- Weidmüller SAI Series Actuator Hub M12
- Weidmüller SAI Series Actuator Hub 10 m
- Weidmüller SAI Series Actuator Hub 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- Weidmüller SAI Series Actuator Hub M12 5 m
- Weidmüller SAI Series Actuator Hub, 8 Port
- Weidmüller SAI Series Actuator Hub M12, 5 m
- Weidmüller SAI Series Actuator Hub, 4 Port
