WAGO 757 Series Actuator Hub, 5 Port, 4-Pin Connector, 5 m

Subtotal (1 unit)*

$206.67

(exc. GST)

$227.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.67

*price indicative

RS Stock No.:
279-3348
Mfr. Part No.:
757-443/000-005
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator Hub

Inlet Connection Type

M8

Number of Ports

5

Maximum Operating Voltage

30V dc

Series

757

Interface Type

4-Pin Connector

Housing Material

Polyamide

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Cable Length

5m

Output Type

M8 Connector

Minimum Operating Voltage

30V dc

Number of Ways

3

COO (Country of Origin):
DE
The WAGO M8 sensor/actuator box includes M8 protective caps and marking strips. It comes in cable length of 5 and 10 m. It has green LED operating indicator and yellow LED status indicator.

Screw mount

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy