Weidmüller SAI Series Actuator Hub, 5 Port, M12

Subtotal (1 unit)*

$158.47

(exc. GST)

$174.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.47

*price indicative

RS Stock No.:
287-4612
Distrelec Article No.:
301-66-919
Mfr. Part No.:
1806010000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Actuator Hub

Inlet Connection Type

Screw

Number of Ports

5

Maximum Operating Voltage

30V dc

Series

SAI

Interface Type

M12

Housing Material

Pocan, Plastic

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL, RoHS conform

Number of Ways

4

Minimum Operating Voltage

10V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller sensor-actuator passive distributor is designed to provide high protection degree IP68 and its contacts are made from gold plated.

RoHS compliant

Fire behaviour V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy