Weidmüller SAI Series Actuator Hub, 5 Port, 5 m

Subtotal (1 unit)*

$244.64

(exc. GST)

$269.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.64

*price indicative

RS Stock No.:
287-5357
Distrelec Article No.:
301-66-950
Mfr. Part No.:
9456890000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Actuator Hub

Inlet Connection Type

M12

Number of Ports

5

Maximum Operating Voltage

30V dc

Series

SAI

Housing Material

Plastic, Pocan

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, RoHS conform

Minimum Operating Voltage

10V

Number of Ways

8

Cable Length

5m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller sensor-actuator passive distributor is designed to provide high protection degree IP68 and its contacts are made from gold plated.

RoHS compliant

Fire behaviour V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy