Weidmüller SAI Series Actuator Hub, 4 Port, 5 m
- RS Stock No.:
- 287-5355
- Mfr. Part No.:
- 9456750000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$219.81
(exc. GST)
$241.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.81 |
*price indicative
- RS Stock No.:
- 287-5355
- Mfr. Part No.:
- 9456750000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Actuator Hub | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SAI | |
| Housing Material | Pocan | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E141197, RoHS conform | |
| Cable Length | 5m | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 8 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Actuator Hub | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series SAI | ||
Housing Material Pocan | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E141197, RoHS conform | ||
Cable Length 5m | ||
Minimum Operating Voltage 10V | ||
Number of Ways 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller sensor-actuator passive distributor is designed to provide high protection degree IP68 and its contacts are made from gold plated.
RoHS compliant
Fire behaviour V-0
Related links
- Weidmüller SAI Series Actuator Hub M12, 5 m
- Weidmüller SAI Series Actuator Hub 10 m
- Weidmüller SAI Series Actuator Hub, 4 Port
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- Weidmüller SAI Series Actuator Hub 5 m
- Weidmüller SAI Series Actuator Hub M12 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 10 m
- WAGO 757 Series Actuator Hub 4-Pin Connector
