Phoenix Contact SACB Series Sensor Box, 8 Port, 5 m
- RS Stock No.:
- 269-8091
- Mfr. Part No.:
- 1197314
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$348.67
(exc. GST)
$383.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.67 |
*price indicative
- RS Stock No.:
- 269-8091
- Mfr. Part No.:
- 1197314
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Inlet Connection Type | M8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus, IEC 61076-2-104, DIN EN 50265, RoHS, UL | |
| Cable Length | 5m | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Inlet Connection Type M8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus, IEC 61076-2-104, DIN EN 50265, RoHS, UL | ||
Cable Length 5m | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator box is distributor boxes with M8 to M12 slots. Safety in the field, thanks to moulded housing and high degree of protection. Convenient increased machine availability thanks to quick and easy diagnostics.
4 Number of position
PBT is housing material
Black in color
Related links
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 50 m
