Lumberg Automation 111 Series Sensor Box, 2 Port, M12
- RS Stock No.:
- 285-5322
- Distrelec Article No.:
- 144-57-290
- Mfr. Part No.:
- 11120
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$54.31
(exc. GST)
$59.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.31 | - |
| 5 - 9 | $52.22 | 3% |
| 10 + | $49.74 | 8% |
*price indicative
- RS Stock No.:
- 285-5322
- Distrelec Article No.:
- 144-57-290
- Mfr. Part No.:
- 11120
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Box | |
| Number of Ports | 2 | |
| Maximum Operating Voltage | 60V | |
| Series | 111 | |
| Interface Type | M12 | |
| Housing Material | TPU, Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Number of Ways | 2 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Box | ||
Number of Ports 2 | ||
Maximum Operating Voltage 60V | ||
Series 111 | ||
Interface Type M12 | ||
Housing Material TPU, Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Number of Ways 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation T-connector with two M12 female connectors is a versatile and essential component designed to facilitate connections in industrial and electronic applications. With its specific features, this connector offers reliable and efficient connectivity in various setups.
Type of Contacts Female/Male
Related links
- Lumberg Automation 111 Series Sensor Box, 8 Port
- Lumberg Automation 111 Series Sensor Box 10 m
- Lumberg Automation 111 Series Sensor Box 5 m
- Omron F3SG-SR/PG Series Sensor Box, 2 Port
- SICK IOLA Series Sensor Box, 2 Port
- ifm electronic E30398 Series Sensor Box IO-Link
- Lumberg Automation ASBV Series Sensor Box M12
- Lumberg Automation 653 Series Sensor Box, 8 Port
