Phoenix Contact SACB Series Sensor Box, 8 Port
- RS Stock No.:
- 282-4664
- Mfr. Part No.:
- 1156004
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$216.72
(exc. GST)
$238.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.72 |
*price indicative
- RS Stock No.:
- 282-4664
- Mfr. Part No.:
- 1156004
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 48V ac | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 48V ac | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Number of Ways 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box.
Innovative and time saving assembly with insulation displacement connection
Related links
- Phoenix Contact SACB-8/16-PT QO Series Sensor Box 5 way, 8 port
- Phoenix Contact SACB-8/16-L-PT QO Series Sensor Box 5 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5 way, 8 port
- Phoenix Contact SACB Series Sensor Box 50m cable 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 10m cable 8 port
- Phoenix Contact SACB Series Sensor Box 3 way, 8 port
- Phoenix Contact SACB Series Sensor Box 4 way, 8 port
