Phoenix Contact SACB Series Distribution Unit, 4 Port

Subtotal (1 unit)*

$71.37

(exc. GST)

$78.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.37

*price indicative

RS Stock No.:
256-1751
Mfr. Part No.:
1405621
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Number of Ports

4

Maximum Operating Voltage

32V dc

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN 61810-3, Lead 7439-92-1, RoHS, DIN EN 50178/VDE 0160, EC001449, CE

Number of Ways

4

COO (Country of Origin):
VN
The Phoenix Contact product is a network distributor box with a high degree of protection. for a branch from two flat ribbon conductors to one straight

Number of positions are 4

Transmission medium is copper

Nominal current is 4 A

color is black

Related links