Get a bulk buy discount
Add 5 more to save $191.55
View bulk pricing optionsSubtotal (1 unit)*
$383.16
(exc. GST)
$421.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $383.16 | - |
| 5 + | $344.85 | $191.55 |
*price indicative
- RS Stock No.:
- 239-5088
- Mfr. Part No.:
- 1097665
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Hood | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 11V | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 5V | |
| Cable Length | 30m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Hood | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 11V | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 5V | ||
Cable Length 30m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector hood has M12-SPEEDCON-socket plastic connection. It has 8 number of slots with double slot assignment. The master cable connection has pluggable screw connection 180°.
Rated voltage 120 V AC, 120 V DC
Current carrying capacity per I/O signal 2 A
Current carrying capacity per slot 4 A
Total rated current 10 A
Number of slots 8
Sensor/actuator connection system M12-SPEEDCON-socket
Related links
- Phoenix Contact Connector Hood M12, 5 m
- Phoenix Contact Connector Hood, 10 m
- Phoenix Contact SACB Series Connector Hood M12
- Phoenix Contact Connector Hood Solar Connector 1.5mm² 2A
- Phoenix Contact SACB Range Heavy Duty Power Connector Hood
- Phoenix Contact 3 way Free Cable End to 3 way Straight 30 m
- Phoenix Contact SACB Series Distribution Unit 30 m
- Phoenix Contact AXL Series Distribution Unit PROFINET, 30 m
