Brad from Molex 120248 Series Sensor Box, 5 Port
- RS Stock No.:
- 224-3413
- Distrelec Article No.:
- 303-80-936
- Mfr. Part No.:
- 1202480062
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$161.72
(exc. GST)
$177.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $161.72 | - |
| 5 + | $145.55 | 9% |
*price indicative
- RS Stock No.:
- 224-3413
- Distrelec Article No.:
- 303-80-936
- Mfr. Part No.:
- 1202480062
- Brand:
- Brad from Molex
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
| Brand | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 120248 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, UL E152210, EU RoHS, ELV | |
| Minimum Operating Voltage | 10V | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 5 | ||
Maximum Operating Voltage 30V dc | ||
Series 120248 | ||
Housing Material PBT | ||
IP Rating IP67, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, UL E152210, EU RoHS, ELV | ||
Minimum Operating Voltage 10V | ||
Output Type PNP | ||
- COO (Country of Origin):
- PL
The Molex 120248 MPIS micro-change(M12) passive junction box, mounting type is top mount. It has a 4 Ports, with LED for PNP sensor.
4 ports
Top mounting
Related links
- Brad from Molex 120248 Series Sensor Box Pigtail, 5 m
- Brad from Molex 120248 Series Sensor Box, 4 Port
- Molex 120248 Series Sensor Box Pigtail, 1.5 m
- Molex 120248 Series Sensor Box Pigtail, 1.5 m
- Molex 120248 Series Sensor Box Pigtail
- Molex 120248 Series Sensor Box 1.5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Molex 130010 Series Sensor Box 10 m