Molex 120248 Series Sensor Box, 4 Port, Pigtail, 1.5 m

Get a bulk buy discount

Add 10 more to save $96.90

View bulk pricing options

Subtotal (1 unit)*

$332.88

(exc. GST)

$366.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$332.88-
10 - 14$323.19$96.90
15 - 19$310.09$341.85
20 +$299.66$664.40

*price indicative

RS Stock No.:
174-6514
Mfr. Part No.:
120248-0022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

30V dc

Series

120248

Interface Type

Pigtail

Housing Material

PBT

IP Rating

IP67, IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Cable Length

1.5m

Minimum Operating Voltage

10V

COO (Country of Origin):
PL
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, 8 Ports, LED for PNP Sensor, WSOR Cable, 5.0m Length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy