Molex 120248 Series Sensor Box, 4 Port, Pigtail
- RS Stock No.:
- 174-6520
- Distrelec Article No.:
- 303-80-934
- Mfr. Part No.:
- 120248-0023
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6520
- Distrelec Article No.:
- 303-80-934
- Mfr. Part No.:
- 120248-0023
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | 120248 | |
| Interface Type | Pigtail | |
| Housing Material | PBT | |
| IP Rating | IP67, IP67, IP68, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E152210 | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series 120248 | ||
Interface Type Pigtail | ||
Housing Material PBT | ||
IP Rating IP67, IP67, IP68, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E152210 | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- PL
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, 8 Ports, LED for PNP Sensor, WSOR Cable, 10.0m Length
Related links
- Molex 120248 Series Sensor Box Pigtail, 1.5 m
- Brad from Molex 120248 Series Sensor Box Pigtail, 5 m
- Brad from Molex 120248 Series Sensor Box, 4 Port
- Molex 120248 Series Sensor Box Pigtail, 1.5 m
- Molex 120248 Series Sensor Box 1.5 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Brad from Molex 120248 Series Sensor Box, 5 Port
- Brad from Molex 120119 Series Sensor Box 15 m
