Molex 120248 Series Sensor Box, 8 Port, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$304.38

(exc. GST)

$334.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$304.38
10 - 14$298.19
15 - 19$289.70
20 +$281.81

*price indicative

RS Stock No.:
174-6519
Mfr. Part No.:
120248-0049
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Box

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

120248

Housing Material

Polybutylene Terephthalate

IP Rating

IP68, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Operating Voltage

10V

Cable Length

1.5m

Molex Electronics M12 Junction Box


The Molex 120248 series is an electronics M12 junction box with 5 core 152mm cable. It is MPIS micro change (M12) passive junction box.

Features and Benefits


• 8 ports

• LED indicator for 2 PNP sensors

• Top mount

• TPU outer sheath material

• WSOR cable

Applications


• Construction machinery

• Sensor/actuator connectivity in industrial control applications

• Spacecraft environments

• Aviation

Certifications


• IP67 rated

• IP68 rated

• UL E152210 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy