Carlo Gavazzi Y Series Sensor Box, 10 Port, Ethernet

Subtotal (1 unit)*

$1,932.11

(exc. GST)

$2,125.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,932.11

*price indicative

RS Stock No.:
209-8621
Mfr. Part No.:
YN115CPN8RPIO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Sensor Box

Number of Ports

10

Maximum Operating Voltage

30V

Series

Y

Interface Type

Ethernet

Housing Material

Polyamide

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

AS/NZS CISPR-11, IEC 61000-4-11, EN 61000-6-2, CSA C 22.2 No. 61010-1-201, IEC 61000-4-2, FCC Part15 Subpart B, IEC 61000-4-6, IEC 61000-4-8, IEC 60068-2-6, UL 61010-1, IEC 61000-4-5, IEC 61000-4-4, EN 61000-6-4, EN/IEC 61131-2, EN/IEC 61131-9, IEC 61000-6-4, IEC 61131-2, IEC 60068-2-27, CSA C22.2 No. 61010-1-12, IEC 60529, UL 61010-1-201, IEC 61000-4-3

Minimum Operating Voltage

18V

Output Type

Digital Input/Output (Configurable), Digital Input

COO (Country of Origin):
US
The Carlo Gavazzi slimline IO-Link master is DIN rail mount fieldbus module with eight IO-Link ports, compatible with IO-Link V1.0 and V1.1. It is a gateway solution with support for EtherNet/IP™ fieldbus system.

Pluggable/removable push-in and screw terminal connectors for IO-Link and Power

IO-Link master with PROFINET IO, Modbus/TCP, OPC UA

Integrated web server and IODD interpreter

Dual Ethernet ports via RJ45

Multi-colour LEDs for device, network, and port status diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy