Carlo Gavazzi Y Series Sensor Box, 8 Port, TCP, OPC UA, Ethernet
- RS Stock No.:
- 209-8618
- Mfr. Part No.:
- YL212CEI8M1IO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$1,800.70
(exc. GST)
$1,980.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,800.70 |
*price indicative
- RS Stock No.:
- 209-8618
- Mfr. Part No.:
- YL212CEI8M1IO
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | Y | |
| Interface Type | TCP, OPC UA, Ethernet | |
| Housing Material | Molded Polyamide 66 (Potted) | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | FCC Part15 Subpart B, EN 61000-6-4, IEC 61000-4-11, IEC 60068-2-27, Class A limit, EN 61000-6-2, Canadian EMC requirements ICES-001, IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-4, AS/NZS CISPR-11, IEC 61000-6-4, IEC 60068-2-6, UL 61010-1 / UL 61010-1-201, IEC 61131-2, EN/IEC 61131-2, IEC 61000-4-5, IEC 60529, IEC 61000-4-2, CSA C22.2 No. 61010-1-12 / CSA C 22.2 No. 61010-1-201, EN/IEC 61131-9 | |
| Minimum Operating Voltage | 20V | |
| Output Type | Digital I/O, Digital Input, IO-Link | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series Y | ||
Interface Type TCP, OPC UA, Ethernet | ||
Housing Material Molded Polyamide 66 (Potted) | ||
IP Rating IP67 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals FCC Part15 Subpart B, EN 61000-6-4, IEC 61000-4-11, IEC 60068-2-27, Class A limit, EN 61000-6-2, Canadian EMC requirements ICES-001, IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-4, AS/NZS CISPR-11, IEC 61000-6-4, IEC 60068-2-6, UL 61010-1 / UL 61010-1-201, IEC 61131-2, EN/IEC 61131-2, IEC 61000-4-5, IEC 60529, IEC 61000-4-2, CSA C22.2 No. 61010-1-12 / CSA C 22.2 No. 61010-1-201, EN/IEC 61131-9 | ||
Minimum Operating Voltage 20V | ||
Output Type Digital I/O, Digital Input, IO-Link | ||
- COO (Country of Origin):
- US
Related links
- Carlo Gavazzi Y Series Sensor Box Ethernet
- ifm electronic AL1333 Series Sensor Box TCP IPJ SON IO-Link
- Siemens Tiny Code Reader 150 mm OPC PROFINET Ethernet 24V
- Siemens SIMATIC OPC UA S7-1200 Series Starter Kit
- ifm electronic AL1332 Series Sensor Box Ethernet
- ifm electronic AL1123 Series Sensor Box Ethernet
- ifm electronic AL1920 Series Sensor Box Ethernet
- ifm electronic AL1343 Series Sensor Box IO-Link, Ethernet
