Carlo Gavazzi Y Series Sensor Box, 10 Port, Ethernet
- RS Stock No.:
- 209-8620
- Mfr. Part No.:
- YN115CEI8RPIO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$1,932.11
(exc. GST)
$2,125.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,932.11 |
*price indicative
- RS Stock No.:
- 209-8620
- Mfr. Part No.:
- YN115CEI8RPIO
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Sensor Box | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V | |
| Series | Y | |
| Interface Type | Ethernet | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-6-4, IEC 61000-4-3, IEC 61000-4-6, IEC 60068-2-27, EN 61000-6-2, IEC 61000-4-8, IEC 60529, Class A limit, IEC 61131-2, CSA C22.2 No. 61010-1-12 / CSA C 22.2 No. 61010-1-201, EN/IEC 61131-2, IEC 61000-4-11, UL 61010-1 / UL 61010-1-201, FCC Part15 Subpart B, IEC 61000-4-2, EN 61000-6-4, IEC 61000-4-5, IEC 60068-2-6, EN/IEC 61131-9, AS/NZS CISPR-11, Canadian EMC requirements ICES-001, IEC 61000-4-4 | |
| Minimum Operating Voltage | 18V | |
| Output Type | PNP/NPN (Push-Pull) | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Sensor Box | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V | ||
Series Y | ||
Interface Type Ethernet | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-6-4, IEC 61000-4-3, IEC 61000-4-6, IEC 60068-2-27, EN 61000-6-2, IEC 61000-4-8, IEC 60529, Class A limit, IEC 61131-2, CSA C22.2 No. 61010-1-12 / CSA C 22.2 No. 61010-1-201, EN/IEC 61131-2, IEC 61000-4-11, UL 61010-1 / UL 61010-1-201, FCC Part15 Subpart B, IEC 61000-4-2, EN 61000-6-4, IEC 61000-4-5, IEC 60068-2-6, EN/IEC 61131-9, AS/NZS CISPR-11, Canadian EMC requirements ICES-001, IEC 61000-4-4 | ||
Minimum Operating Voltage 18V | ||
Output Type PNP/NPN (Push-Pull) | ||
- COO (Country of Origin):
- US
Related links
- Carlo Gavazzi Y Series Sensor Box Ethernet
- Carlo Gavazzi Y Series Sensor Box TCP Ethernet
- Siemens 6ES7 Series Sensor Box, 10 Port
- Phoenix Contact SACB Series Sensor Box, 10 Port
- Molex 120247 Series Sensor Box, 10 Port
- ifm electronic EBC Series Sensor Box, 10 Port
- Molex 120247 Series Sensor Box Pigtail, 10 m
- ifm electronic EBC Series Sensor Box 10 m
